
TPS2371D | |
|---|---|
DigiKey Part Number | 2156-TPS2371D-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS2371D |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2371D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Power Interface Switch for Power Over Ethernet (PoE) Devices | |
Interface | IEEE 802.3af | |
Voltage - Supply | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tube: | 6827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,45267 € | 257,53 € |
| Unit Price without VAT: | 2,45267 € |
|---|---|
| Unit Price with VAT: | 2,91868 € |

