
TPS2370PWR | |
|---|---|
DigiKey Part Number | TPS2370PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2370PWR |
Description | IC INTERFACE SPECIALIZED 8TSSOP |
Customer Reference | |
Detailed Description | Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2370PWR Models |
Category | Interface IEEE 802.3af |
Manufacturer Texas Instruments | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-TSSOP |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Power Interface Switch for Power Over Ethernet (PoE) Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,49331 € | 6.986,62 € |
| Unit Price without VAT: | 3,49331 € |
|---|---|
| Unit Price with VAT: | 4,15704 € |

