
TPS2370DR | |
|---|---|
DigiKey Part Number | TPS2370DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2370DR |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2370DR Models |
Category | Interface IEEE 802.3af |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Power Interface Switch for Power Over Ethernet (PoE) Devices | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2375DR | Texas Instruments | 2.469 | 296-26922-1-ND | 2,69000 € | Similar |


