MFR Recommended

TPS2359RHHTG4 | |
|---|---|
DigiKey Part Number | TPS2359RHHTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2359RHHTG4 |
Description | IC HOT SWAP CTRLR ATCA 36VQFN |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2359RHHTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | ATCA, MicroTCA™ | |
Features | I2C, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate | |
Voltage - Supply | 3V ~ 4V, 8.5V ~ 15V | |
Current - Output (Max) | 165mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,46356 € | 1.865,89 € |
| 500 | 7,27080 € | 3.635,40 € |
| 750 | 7,17428 € | 5.380,71 € |
| Unit Price without VAT: | 7,46356 € |
|---|---|
| Unit Price with VAT: | 8,88164 € |


