
TPS2359RHHT | |
|---|---|
DigiKey Part Number | 296-23396-2-ND - Tape & Reel (TR) 296-23396-1-ND - Cut Tape (CT) 296-23396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2359RHHT |
Description | IC HOT SWAP CTRLR ATCA 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2359RHHT Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 4V, 8.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 165mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-VFQFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 36-VQFN (6x6) |
Applications ATCA, MicroTCA™ | Base Product Number |
Features I2C, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 10 | 11,59500 € | 115,95 € |
| 25 | 10,84040 € | 271,01 € |
| 100 | 10,06790 € | 1.006,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,61500 € | 2.403,75 € |
| 500 | 9,37662 € | 4.688,31 € |
| 750 | 9,25725 € | 6.942,94 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,39780 € |

