
TPS2359RHHR | |
|---|---|
DigiKey Part Number | 296-25459-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2359RHHR |
Description | IC HOT SWAP CTRLR ATCA 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2359RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | ATCA, MicroTCA™ | |
Features | I2C, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate | |
Voltage - Supply | 3V ~ 4V, 8.5V ~ 15V | |
Current - Output (Max) | 165mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,66012 € | 16.650,30 € |
| Unit Price without VAT: | 6,66012 € |
|---|---|
| Unit Price with VAT: | 7,92554 € |

