
TPS2358RGZT | |
|---|---|
DigiKey Part Number | 296-23395-2-ND - Tape & Reel (TR) 296-23395-1-ND - Cut Tape (CT) 296-23395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2358RGZT |
Description | IC HOT SWAP CTRLR ATCA 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2358RGZT Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 4V, 8.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 165mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 48-VFQFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 48-VQFN (7x7) |
Applications ATCA, MicroTCA™ | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,10720 € | 2.026,80 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

