
TPS2358RGZR | |
|---|---|
DigiKey Part Number | TPS2358RGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2358RGZR |
Description | IC HOT SWAP CTRLR ATCA 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2358RGZR Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 4V, 8.5V ~ 15V |
Packaging Tape & Reel (TR) | Current - Output (Max) 165mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 48-VFQFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 48-VQFN (7x7) |
Applications ATCA, MicroTCA™ | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,75623 € | 16.890,58 € |
| Unit Price without VAT: | 6,75623 € |
|---|---|
| Unit Price with VAT: | 8,03991 € |

