Hot Swap Controller, OR Controller 1 Channel -48V, Network Routers and Switches 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23525PWT

DigiKey Part Number
296-51870-2-ND - Tape & Reel (TR)
296-51870-1-ND - Cut Tape (CT)
296-51870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS23525PWT
Description
IC HOT SWAP CTRLR -48V 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel -48V, Network Routers and Switches 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS23525PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V, Network Routers and Switches
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
0V ~ 20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
1.1 mA
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,24000 €7,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,20744 €1.301,86 €
5005,06416 €2.532,08 €
7504,99239 €3.744,29 €
1.2504,91286 €6.141,08 €
1.7504,86639 €8.516,18 €
Manufacturers Standard Package
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,61560 €