
TPS2350DG4 | |
|---|---|
DigiKey Part Number | TPS2350DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2350DG4 |
Description | IC HOT SWAP CTRLR -48V 14SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 3 Channel -48V 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2350DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 3 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,00380 € | 450,57 € |
| Unit Price without VAT: | 3,00380 € |
|---|---|
| Unit Price with VAT: | 3,57452 € |




