
TPS2346PWR | |
|---|---|
DigiKey Part Number | TPS2346PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2346PWR |
Description | IC HOT SWAP CTRLR ONET 24TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 4 Channel Optical Network (ONET) 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2346PWR Models |
Category | Features Latched Fault, UVLO |
Manufacturer Texas Instruments | Programmable Features Slew Rate |
Packaging Tape & Reel (TR) | Voltage - Supply -5.2V, 3.3V, 5V, 5.15V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 24-TSSOP |
Applications Optical Network (ONET) | Base Product Number |

