


TPS2345PW | |
|---|---|
DigiKey Part Number | 296-12714-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2345PW |
Description | IC HOT SWAP CTRLR PCI 24TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 4 Channel CompactPCI™ 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2345PW Models |
Category | Features Latched Fault, OVP, UVLO |
Manufacturer Texas Instruments | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Packaging Tube | Voltage - Supply 3.3V, 5V, ±12V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 24-TSSOP |
Applications CompactPCI™ | Base Product Number |

