
TPS2342PFPR | |
|---|---|
DigiKey Part Number | TPS2342PFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2342PFPR |
Description | IC HOT PLUG CTRLR PCI 80HTQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 12 Channel PCI, PCI-X 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2342PFPR Models |
Category | Programmable Features Current Limit, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 1.5V, 3.3V, 5V, ±12V |
Packaging Tape & Reel (TR) | Current - Output (Max) 100mA, 375mA, 500mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Hot Plug Controller | Mounting Type Surface Mount |
Number of Channels 12 | Package / Case 80-TQFP Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 80-HTQFP (12x12) |
Applications PCI, PCI-X | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |

