Hot Swap Controller 1 Channel General Purpose 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2331ID

DigiKey Part Number
296-6769-5-ND
Manufacturer
Manufacturer Product Number
TPS2331ID
Description
IC HOT SWAP CTRLR GP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2331ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,74400 €27,44 €
502,39220 €119,61 €
1002,28300 €228,30 €
2502,16780 €541,95 €
5002,09832 €1.049,16 €
1.0002,04114 €2.041,14 €
2.5001,98078 €4.951,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €

Other Suppliers on DigiKey

10.489In Stock
Ships from Rochester Electronics, LLC