Hot Swap Controller 1 Channel General Purpose 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2330IPWR

DigiKey Part Number
296-41724-2-ND - Tape & Reel (TR)
296-41724-1-ND - Cut Tape (CT)
296-41724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2330IPWR
Description
IC HOT SWAP CTRLR GP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2330IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.522
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,31700 €23,17 €
252,12720 €53,18 €
1001,91820 €191,82 €
2501,81852 €454,63 €
5001,75848 €879,24 €
1.0001,70906 €1.709,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,66837 €3.336,74 €
4.0001,63489 €6.539,56 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €

Other Suppliers on DigiKey

4.766In Stock
Ships from Rochester Electronics, LLC