
TPS2330IPWR | |
|---|---|
DigiKey Part Number | 296-41724-2-ND - Tape & Reel (TR) 296-41724-1-ND - Cut Tape (CT) 296-41724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2330IPWR |
Description | IC HOT SWAP CTRLR GP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2330IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31700 € | 23,17 € |
| 25 | 2,12720 € | 53,18 € |
| 100 | 1,91820 € | 191,82 € |
| 250 | 1,81852 € | 454,63 € |
| 500 | 1,75848 € | 879,24 € |
| 1.000 | 1,70906 € | 1.709,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66837 € | 3.336,74 € |
| 4.000 | 1,63489 € | 6.539,56 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

