TPS2330IPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 2.306
Unit Price: 3,62000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2330IPWG4

DigiKey Part Number
TPS2330IPWG4-ND
Manufacturer
Manufacturer Product Number
TPS2330IPWG4
Description
IC HOT SWAP CTRLR GP 14TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2330IPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1801,92817 €347,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,92817 €
Unit Price with VAT:2,29452 €