
TPS2330IDR | |
|---|---|
DigiKey Part Number | 296-TPS2330IDRTR-ND - Tape & Reel (TR) 296-TPS2330IDRCT-ND - Cut Tape (CT) 296-TPS2330IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2330IDR |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2330IDR Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,04494 € | 5.112,35 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

