Hot Swap Controller 2 Channel General Purpose 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2321IPWR

DigiKey Part Number
TPS2321IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2321IPWR
Description
IC HOT SWAP CTRLR GP 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2321IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V, 3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,05748 €4.114,96 €
4.0002,01775 €8.071,00 €
Manufacturers Standard Package
Unit Price without VAT:2,05748 €
Unit Price with VAT:2,44840 €