Hot Swap Controller 2 Channel General Purpose 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2321IDR

DigiKey Part Number
TPS2321IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2321IDR
Description
IC HOT SWAP CTRLR GP 16SOIC
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2321IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V, 3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.695 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

39.695In Stock
Ships from Rochester Electronics, LLC