TPS2320IPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,61975 €
Datasheet
Hot Swap Controller 2 Channel General Purpose 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2320IPWG4

DigiKey Part Number
TPS2320IPWG4-ND
Manufacturer
Manufacturer Product Number
TPS2320IPWG4
Description
IC HOT SWAP CTRLR GP 16TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2320IPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V, 3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1802,36967 €426,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36967 €
Unit Price with VAT:2,81991 €