


TPS2311IPW | |
|---|---|
DigiKey Part Number | 296-2322-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2311IPW |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2311IPW Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 13V, 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 20-TSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,57000 € | 45,70 € |
| 70 | 3,93557 € | 275,49 € |
| 140 | 3,78121 € | 529,37 € |
| 280 | 3,65418 € | 1.023,17 € |
| 560 | 3,54966 € | 1.987,81 € |
| 1.050 | 3,47092 € | 3.644,47 € |
| 2.520 | 3,38208 € | 8.522,84 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

