
TPS2310IPW | |
|---|---|
DigiKey Part Number | 296-2321-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2310IPW |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2310IPW Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 13V, 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 20-TSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,88797 € | 1.010,79 € |
| Unit Price without VAT: | 2,88797 € |
|---|---|
| Unit Price with VAT: | 3,43668 € |

