
TPS2301IPWG4 | |
|---|---|
DigiKey Part Number | 2156-TPS2301IPWG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS2301IPWG4 |
Description | IC DUAL HOTSWAP PWR CONT 20TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V, 3V ~ 5.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5 µA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Tube: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,63600 € | 258,18 € |
| Unit Price without VAT: | 51,63600 € |
|---|---|
| Unit Price with VAT: | 61,44684 € |

