TPS2300IPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,95602 €
Datasheet
Hot Swap Controller 2 Channel General Purpose 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2300IPWRG4

DigiKey Part Number
TPS2300IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2300IPWRG4
Description
IC HOT SWAP CTRLR GP 20TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2300IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V, 3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5 µA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes