
TPS22992SEVM | |
|---|---|
DigiKey Part Number | 296-TPS22992SEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS22992SEVM |
Description | EVAL BOARD FOR TPS22992S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22992S - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS22992S |
Packaging Box | Primary Attributes 0.1V ~ 5V Input Voltage |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,22000 € | 29,22 € |
| Unit Price without VAT: | 29,22000 € |
|---|---|
| Unit Price with VAT: | 34,77180 € |

