
TPS22992RXPR | |
|---|---|
DigiKey Part Number | 296-TPS22992RXPRTR-ND - Tape & Reel (TR) 296-TPS22992RXPRCT-ND - Cut Tape (CT) 296-TPS22992RXPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22992RXPR |
Description | 5.5-V, 6-A, 10-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WQFN-HR (1.5x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22992RXPR Models |
Category | Voltage - Supply (Vcc/Vdd) 1.5V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 8.7mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-WQFN-HR (1.5x1.25) |
Interface On/Off | Package / Case |
Voltage - Load 0.1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30920 € | 7,73 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,25004 € | 62,51 € |
| 500 | 0,23858 € | 119,29 € |
| 1.000 | 0,22912 € | 229,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21744 € | 652,32 € |
| 6.000 | 0,21173 € | 1.270,38 € |
| 9.000 | 0,20886 € | 1.879,74 € |
| 15.000 | 0,20569 € | 3.085,35 € |
| 21.000 | 0,20384 € | 4.280,64 € |
| 30.000 | 0,20205 € | 6.061,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |










