
TPS22991ICRAAR | |
|---|---|
DigiKey Part Number | 296-TPS22991ICRAARTR-ND - Tape & Reel (TR) 296-TPS22991ICRAARCT-ND - Cut Tape (CT) 296-TPS22991ICRAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22991ICRAAR |
Description | 5.5V, 2.7A, 28M SMALL PLASTIC LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 4-UQFN-HR (0.85x0.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UQFN-HR (0.85x0.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21440 € | 5,36 € |
| 100 | 0,18550 € | 18,55 € |
| 250 | 0,17164 € | 42,91 € |
| 500 | 0,16328 € | 81,64 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14788 € | 443,64 € |
| 6.000 | 0,14372 € | 862,32 € |
| 9.000 | 0,14163 € | 1.274,67 € |
| 15.000 | 0,13932 € | 2.089,80 € |
| 21.000 | 0,13797 € | 2.897,37 € |
| 30.000 | 0,13667 € | 4.100,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

