
TPS22991CRAAR | |
|---|---|
DigiKey Part Number | 296-TPS22991CRAARTR-ND - Tape & Reel (TR) 296-TPS22991CRAARCT-ND - Cut Tape (CT) 296-TPS22991CRAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22991CRAAR |
Description | 5V, 3A, 25M LOAD SWITCH WITH OPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UQFN-HR (0.85x0.75) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22991CRAAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UQFN-HR (0.85x0.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15600 € | 3,90 € |
| 100 | 0,13380 € | 13,38 € |
| 250 | 0,12336 € | 30,84 € |
| 500 | 0,11700 € | 58,50 € |
| 1.000 | 0,11180 € | 111,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10537 € | 316,11 € |
| 6.000 | 0,10223 € | 613,38 € |
| 9.000 | 0,10065 € | 905,85 € |
| 15.000 | 0,09890 € | 1.483,50 € |
| 21.000 | 0,09788 € | 2.055,48 € |
| 30.000 | 0,09690 € | 2.907,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











