
TPS22985YFPR | |
|---|---|
DigiKey Part Number | TPS22985YFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS22985YFPR |
Description | IC PWR SUP SELECTION 16DSBGA |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 16-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22985YFPR Models |
Category | Voltage - Load 2.8V ~ 19.8V |
Mfr | Rds On (Typ) 5Ohm (Max), 250mOhm (Max) |
Series | Fault Protection Reverse Current |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Switch Type | Supplier Device Package 16-DSBGA (1.6x1.6) |
Number of Outputs 2 | Package / Case |
Ratio - Input:Output 1:2 | Base Product Number |
Output Configuration High Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67532 € | 5.025,96 € |
| Unit Price without VAT: | 1,67532 € |
|---|---|
| Unit Price with VAT: | 1,99363 € |

