Power Switch/Driver 1:1 500mA 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22980RGPR

DigiKey Part Number
296-30077-2-ND - Tape & Reel (TR)
296-30077-1-ND - Cut Tape (CT)
296-30077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22980RGPR
Description
IC PWR IC MUX 1:1 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 500mA 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS22980RGPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
3V ~ 19.8V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,03500 €20,35 €
251,86560 €46,64 €
1001,67860 €167,86 €
2501,58948 €397,37 €
5001,53580 €767,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,43700 €4.311,00 €
6.0001,41028 €8.461,68 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €

Other Suppliers on DigiKey

202.582In Stock
Ships from Rochester Electronics, LLC