
TPS22964CYZPT | |
|---|---|
DigiKey Part Number | 296-41845-2-ND - Tape & Reel (TR) 296-41845-1-ND - Cut Tape (CT) 296-41845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22964CYZPT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22964CYZPT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 13.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA (1.39x.89) |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80680 € | 20,17 € |
| 100 | 0,71540 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67180 € | 167,95 € |
| 500 | 0,64552 € | 322,76 € |
| 750 | 0,63235 € | 474,26 € |
| 1.250 | 0,61776 € | 772,20 € |
| 1.750 | 0,60924 € | 1.066,17 € |
| 2.500 | 0,60104 € | 1.502,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


