
TPS22960RSET | |
|---|---|
DigiKey Part Number | 296-TPS22960RSETTR-ND - Tape & Reel (TR) 296-TPS22960RSETCT-ND - Cut Tape (CT) 296-TPS22960RSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22960RSET |
Description | IC PWR SWITCH P-CHAN 1:1 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22960RSET Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 342mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-UQFN (1.5x1.5) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.62V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22960RSER | Texas Instruments | 492 | 296-40716-1-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,81280 € | 20,32 € |
| 100 | 0,72090 € | 72,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67704 € | 169,26 € |
| 500 | 0,65058 € | 325,29 € |
| 750 | 0,63733 € | 478,00 € |
| 1.250 | 0,62265 € | 778,31 € |
| 1.750 | 0,61407 € | 1.074,62 € |
| 2.500 | 0,60582 € | 1.514,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |








