
TPS22954QDQCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22954QDQCRQ1TR-ND - Tape & Reel (TR) 296-TPS22954QDQCRQ1CT-ND - Cut Tape (CT) 296-TPS22954QDQCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22954QDQCRQ1 |
Description | AUTOMOTIVE 5.7-V, 5-A, 14-M LOAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22954QDQCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49760 € | 12,44 € |
| 100 | 0,43720 € | 43,72 € |
| 250 | 0,40856 € | 102,14 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,37702 € | 377,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35944 € | 1.078,32 € |
| 6.000 | 0,35083 € | 2.104,98 € |
| 9.000 | 0,34652 € | 3.118,68 € |
| 15.000 | 0,34175 € | 5.126,25 € |
| 21.000 | 0,33896 € | 7.118,16 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







