
TPS22953DSQR | |
|---|---|
DigiKey Part Number | 296-48727-2-ND - Tape & Reel (TR) 296-48727-1-ND - Cut Tape (CT) 296-48727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22953DSQR |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22953DSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50760 € | 12,69 € |
| 100 | 0,44590 € | 44,59 € |
| 250 | 0,41660 € | 104,15 € |
| 500 | 0,39894 € | 199,47 € |
| 1.000 | 0,38580 € | 385,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36646 € | 1.099,38 € |
| 6.000 | 0,35768 € | 2.146,08 € |
| 9.000 | 0,35328 € | 3.179,52 € |
| 15.000 | 0,34840 € | 5.226,00 € |
| 21.000 | 0,34555 € | 7.256,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |





