
TPS22950YBHR | |
|---|---|
DigiKey Part Number | 296-TPS22950YBHRTR-ND - Tape & Reel (TR) 296-TPS22950YBHRCT-ND - Cut Tape (CT) 296-TPS22950YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22950YBHR |
Description | 5.5-V, 2-A, 40-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.7A 6-DSBGA (1.11x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22950YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.11x0.71) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34268 € | 171,34 € |
| 1.000 | 0,32987 € | 329,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31406 € | 942,18 € |
| 6.000 | 0,30632 € | 1.837,92 € |
| 9.000 | 0,30244 € | 2.721,96 € |
| 15.000 | 0,29815 € | 4.472,25 € |
| 21.000 | 0,29564 € | 6.208,44 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |










