Power Switch/Driver 1:1 P-Channel 100mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22949ADRGR

DigiKey Part Number
296-25317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS22949ADRGR
Description
IC PWR SWITCH P-CHAN 1:1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS22949ADRGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.62V ~ 4.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
400mOhm
Input Type
Non-Inverting
Features
Auto Restart, Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 58.494 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66522 €1.995,66 €
6.0000,65098 €3.905,88 €
9.0000,64385 €5.794,65 €
Manufacturers Standard Package
Unit Price without VAT:0,66522 €
Unit Price with VAT:0,79161 €

Other Suppliers on DigiKey

58.494In Stock
Ships from Rochester Electronics, LLC