
TPS22934YZVT | |
|---|---|
DigiKey Part Number | 296-TPS22934YZVTTR-ND - Tape & Reel (TR) 296-TPS22934YZVTCT-ND - Cut Tape (CT) 296-TPS22934YZVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22934YZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22934YZVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 63mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.5V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67920 € | 16,98 € |
| 100 | 0,60030 € | 60,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54632 € | 136,58 € |
| 500 | 0,52432 € | 262,16 € |
| 750 | 0,51329 € | 384,97 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

