
TPS22932BYFPT | |
|---|---|
DigiKey Part Number | 296-TPS22932BYFPTTR-ND - Tape & Reel (TR) 296-TPS22932BYFPTCT-ND - Cut Tape (CT) 296-TPS22932BYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22932BYFPT |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22932BYFPT Models |
Category | Voltage - Load 1.1V ~ 3.6V |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 55mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62324 € | 155,81 € |
| 500 | 0,59858 € | 299,29 € |
| 750 | 0,58621 € | 439,66 € |
| 1.250 | 0,57251 € | 715,64 € |
| 1.750 | 0,56450 € | 987,88 € |
| 2.500 | 0,55680 € | 1.392,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75000 € | 18,75 € |
| 100 | 0,66420 € | 66,42 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

