Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS22925BYPHT | |
|---|---|
DigiKey Part Number | 296-43332-2-ND - Tape & Reel (TR) 296-43332-1-ND - Cut Tape (CT) 296-43332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925BYPHT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925BYPHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54350 € | 54,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50904 € | 127,26 € |
| 500 | 0,48826 € | 244,13 € |
| 750 | 0,47785 € | 358,39 € |
| 1.250 | 0,46630 € | 582,88 € |
| 1.750 | 0,45957 € | 804,25 € |
| 2.500 | 0,45309 € | 1.132,72 € |
| 6.250 | 0,43912 € | 2.744,50 € |
| 12.500 | 0,43071 € | 5.383,88 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


