
TPS22924CYZPT | |
|---|---|
DigiKey Part Number | 296-25591-2-ND - Tape & Reel (TR) 296-25591-1-ND - Cut Tape (CT) 296-25591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924CYZPT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924CYZPT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 18.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DSBGA (1.39x.89) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.75V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73480 € | 18,37 € |
| 100 | 0,65030 € | 65,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,58588 € | 292,94 € |
| 750 | 0,57373 € | 430,30 € |
| 1.250 | 0,56026 € | 700,32 € |
| 1.750 | 0,55239 € | 966,68 € |
| 2.500 | 0,54483 € | 1.362,08 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

