Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22920YZPT

DigiKey Part Number
296-37707-2-ND - Tape & Reel (TR)
296-37707-1-ND - Cut Tape (CT)
296-37707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22920YZPT
Description
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22920YZPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
5.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,99300 €9,93 €
250,90200 €22,55 €
1000,80110 €80,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,75304 €188,26 €
5000,72410 €362,05 €
7500,70959 €532,19 €
1.2500,69350 €866,88 €
1.7500,68409 €1.197,16 €
2.5000,67506 €1.687,65 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €