
TPS22920YZPRB | |
|---|---|
DigiKey Part Number | 296-40710-2-ND - Tape & Reel (TR) 296-40710-1-ND - Cut Tape (CT) 296-40710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22920YZPRB |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22920YZPRB Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 5.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.75V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59680 € | 14,92 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49260 € | 123,15 € |
| 500 | 0,47234 € | 236,17 € |
| 1.000 | 0,46032 € | 460,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43503 € | 1.305,09 € |
| 6.000 | 0,42495 € | 2.549,70 € |
| 9.000 | 0,41989 € | 3.779,01 € |
| 15.000 | 0,41429 € | 6.214,35 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |








