
TPS22920YZPR | |
|---|---|
DigiKey Part Number | 296-29061-2-ND - Tape & Reel (TR) 296-29061-1-ND - Cut Tape (CT) 296-29061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22920YZPR |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22920YZPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 5.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-DSBGA |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.75V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9740AGQW | Richtek USA Inc. | 1.500 | 1028-RT9740AGQWCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58760 € | 14,69 € |
| 100 | 0,51790 € | 51,79 € |
| 250 | 0,48480 € | 121,20 € |
| 500 | 0,46478 € | 232,39 € |
| 1.000 | 0,45265 € | 452,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42426 € | 1.272,78 € |
| 6.000 | 0,41438 € | 2.486,28 € |
| 9.000 | 0,40943 € | 3.684,87 € |
| 15.000 | 0,40395 € | 6.059,25 € |
| 21.000 | 0,40074 € | 8.415,54 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











