Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22920LYZPR

DigiKey Part Number
296-40709-2-ND - Tape & Reel (TR)
296-40709-1-ND - Cut Tape (CT)
296-40709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22920LYZPR
Description
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22920LYZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
5.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67000 €6,70 €
250,60400 €15,10 €
1000,53290 €53,29 €
2500,49880 €124,70 €
5000,47828 €239,14 €
1.0000,46612 €466,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42960 €1.288,80 €
6.0000,41960 €2.517,60 €
9.0000,41458 €3.731,22 €
15.0000,40903 €6.135,45 €
21.0000,40579 €8.521,59 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €