
TPS22920LYZPR | |
|---|---|
DigiKey Part Number | 296-40709-2-ND - Tape & Reel (TR) 296-40709-1-ND - Cut Tape (CT) 296-40709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22920LYZPR |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22920LYZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 5.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,53290 € | 53,29 € |
| 250 | 0,49880 € | 124,70 € |
| 500 | 0,47828 € | 239,14 € |
| 1.000 | 0,46612 € | 466,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42960 € | 1.288,80 € |
| 6.000 | 0,41960 € | 2.517,60 € |
| 9.000 | 0,41458 € | 3.731,22 € |
| 15.000 | 0,40903 € | 6.135,45 € |
| 21.000 | 0,40579 € | 8.521,59 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


