
TPS22919QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22919QDCKRQ1TR-ND - Tape & Reel (TR) 296-TPS22919QDCKRQ1CT-ND - Cut Tape (CT) 296-TPS22919QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22919QDCKRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 89mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09328 € | 23,32 € |
| 500 | 0,08830 € | 44,15 € |
| 1.000 | 0,08421 € | 84,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07915 € | 237,45 € |
| 6.000 | 0,07667 € | 460,02 € |
| 9.000 | 0,07543 € | 678,87 € |
| 15.000 | 0,07405 € | 1.110,75 € |
| 21.000 | 0,07325 € | 1.538,25 € |
| 30.000 | 0,07247 € | 2.174,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











