
TPS22916CLYFPT | |
|---|---|
DigiKey Part Number | 296-47462-2-ND - Tape & Reel (TR) 296-47462-1-ND - Cut Tape (CT) 296-47462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916CLYFPT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916CLYFPT Models |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Reverse Current |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67680 € | 16,92 € |
| 100 | 0,59810 € | 59,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56056 € | 140,14 € |
| 500 | 0,53794 € | 268,97 € |
| 750 | 0,52661 € | 394,96 € |
| 1.250 | 0,51406 € | 642,57 € |
| 1.750 | 0,50672 € | 886,76 € |
| 2.500 | 0,49966 € | 1.249,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

