
TPS22916BYFPT | |
|---|---|
DigiKey Part Number | 296-47461-2-ND - Tape & Reel (TR) 296-47461-1-ND - Cut Tape (CT) 296-47461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22916BYFPT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22916BYFPT Models |
Category | Voltage - Supply (Vcc/Vdd) 1V ~ 5.5V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA |
Interface On/Off | Package / Case |
Voltage - Load 0V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67160 € | 16,79 € |
| 100 | 0,59330 € | 59,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55612 € | 139,03 € |
| 500 | 0,53366 € | 266,83 € |
| 750 | 0,52243 € | 391,82 € |
| 1.250 | 0,50998 € | 637,48 € |
| 1.750 | 0,50270 € | 879,73 € |
| 2.500 | 0,49570 € | 1.239,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |




