
TPS22916ALLEVM | |
|---|---|
DigiKey Part Number | 296-TPS22916ALLEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS22916ALLEVM |
Description | EVAL BOARD FOR TPS22916 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22916 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TPS22916 |
Part Status Active | Primary Attributes 1V ~ 5.5V Input Voltage |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,88000 € | 224,88 € |
| Unit Price without VAT: | 224,88000 € |
|---|---|
| Unit Price with VAT: | 267,60720 € |

